Through-hole fixed inductor featuring 33µH inductance with a 20% tolerance. This radial component utilizes a ferrite core and offers a maximum DC current of 1.4A. With a DC resistance (DCR) of 220mΩ, it operates effectively up to 14MHz self-resonant frequency. Designed for through-hole mounting, it has a 2.5mm lead pitch, 6mm diameter, and 8.5mm height.
Wurth Electronics 7447462330 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Diameter | 6mm |
| Frequency | 14MHz |
| Height | 8.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 14MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.