Radial-mount, shielded general-purpose inductor with a ferrite core. Features 1.3µH inductance with 20% tolerance, rated for 8.5A RMS and 14A saturation current. Operates across a -40°C to 125°C temperature range, with a low 7mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch and 0.65mm lead diameter.
Wurth Electronics 7447471013 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 7mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 100MHz |
| Height | 11.5mm |
| Inductance | 1.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 100MHz |
| Series | WE-TIS |
| Series Resistance | 6mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.