Radial fixed inductor featuring a ferrite core and shielded construction. This general-purpose inductor offers 2.2µH inductance with a 20% tolerance, designed for through-hole mounting with a 5mm lead pitch. It handles a maximum DC current of 8.2A and a saturation current of 10A, with a low DC resistance of 8.8mΩ. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and has a self-resonant frequency of 75MHz.
Wurth Electronics 7447471022 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 8.8mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 75MHz |
| Height | 11.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 75MHz |
| Series | WE-TIS |
| Series Resistance | 7.5mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.