Radial fixed inductor featuring a ferrite core and shielded construction. This through-hole component offers 3.3µH inductance with a 20% tolerance, rated for 7.5A RMS and 8A saturation current. Operating across a -40°C to 125°C temperature range, it has a low 10.6mΩ DC resistance and a self-resonant frequency of 58MHz. The radial package measures 11mm in diameter and 11.5mm in height with a 5mm lead pitch.
Wurth Electronics 7447471033 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 10.6mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 58MHz |
| Height | 11.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 58MHz |
| Series | WE-TIS |
| Series Resistance | 9mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.