Radial fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core and shielded construction for reduced EMI. Rated for 6.9A RMS current and 6A saturation current, with a low DC resistance of 12.2mΩ. Operates across a wide temperature range from -40°C to 125°C, suitable for through-hole mounting.
Wurth Electronics 7447471047 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 6.9A |
| DC Resistance (DCR) | 12.2mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 48MHz |
| Height | 11.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.9A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 48MHz |
| Series | WE-TIS |
| Series Resistance | 10.5mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.