Radial fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 5.1A current rating. Designed for through-hole mounting with a 5mm lead pitch and 0.65mm lead diameter. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 40MHz. DC resistance is 22mR.
Wurth Electronics 7447471100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 22mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 40MHz |
| Height | 11.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.1A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 40MHz |
| Series | WE-TIS |
| Series Resistance | 17.5mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.