
Through-hole radial fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core and shielded construction for reduced electromagnetic interference. Rated for 3.7A DC current with a low DC resistance of 48mΩ. Operates effectively up to 26MHz self-resonant frequency and has a maximum operating temperature of 125°C.
Wurth Electronics 7447471220 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 48mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 26MHz |
| Height | 11.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 26MHz |
| Series | WE-TIS |
| Series Resistance | 38mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Type | General Purpose |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.