Radial fixed inductor with 47µH inductance and 20% tolerance, designed for general purpose applications. Features a ferrite core, shielded construction, and a 3A current rating. Operates across a wide temperature range of -40°C to 125°C, with a low DC resistance of 88mΩ. Through-hole mounting with a 5mm lead pitch and 0.65mm lead diameter. Self-resonant frequency at 9MHz.
Wurth Electronics 7447471470 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 88mR |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 9MHz |
| Height | 11.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 9MHz |
| Series | WE-TIS |
| Series Resistance | 74mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
