
Through-hole fixed inductor featuring a ferrite core and shielded construction. Offers 6.8mH inductance with a 10% tolerance at 1kHz. Rated for 240mA RMS current and 180mA saturation current, with a DC resistance of 10 Ohms. Operates across a wide temperature range from -40°C to 125°C. Radial package with 5mm lead pitch and 0.65mm lead diameter.
Wurth Electronics 7447471682 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 10R |
| Diameter | 11mm |
| Features | Shielded |
| Frequency | 540kHz |
| Height | 11.5mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 540kHz |
| Series | WE-TIS |
| Series Resistance | 8.2R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447471682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.