Radial leaded wire wound inductor with 1mH inductance and 5% tolerance. Features a ferrite core, 1.15R DC resistance, and a maximum DC current of 800mA. Operates within a temperature range of -40°C to 125°C and is RoHS compliant. Designed for through-hole mounting with a 5mm lead pitch.
Wurth Electronics 7447480102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.15R |
| Diameter | 10.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480102 to view detailed technical specifications.
No datasheet is available for this part.