Radial leaded wire wound inductor featuring a ferrite core and 150µH inductance with 10% tolerance. This unshielded component offers a maximum DC current of 2A and RMS current of 2A, with a saturation current of 2.1A. Operating across a wide temperature range from -40°C to 125°C, it has a low DC resistance of 180mR and a lead pitch of 5mm. Designed for through-hole mounting, this RoHS compliant inductor is presented in tray packaging.
Wurth Electronics 7447480151 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Height | 14.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 3.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.