Radial leaded, wire wound fixed inductor featuring a ferrite core. Offers 1.5mH inductance with a 5% tolerance, operating within a -40°C to 125°C temperature range. Maximum DC current is 680mA, with a saturation current of 600mA. This through-hole component has a 5mm lead pitch and 1.8 Ohm DC resistance.
Wurth Electronics 7447480152 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Height | 14.5mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 950kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.