Power Choke Unshielded Wirewound 2200uH 5% 10KHz Ferrite 0.48A 2.5Ohm DCR RDL Tray
Wurth Electronics 7447480222 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7447480222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.