Radial leaded, wire-wound fixed inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 1.4A maximum DC current rating, and 1.6A saturation current. Operates from -40°C to 125°C with a low DC resistance of 330mR. Through-hole mounting with a 5mm lead pitch. RoHS compliant and lead-free.
Wurth Electronics 7447480331 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Height | 14.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 2.2MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.