Wurth Electronics 744750530100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 12.4(Typ)A |
| Max DC Resistance | 0.0095Ohm |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 14.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744750530100 to view detailed technical specifications.
No datasheet is available for this part.