Wurth Electronics 744750560220 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.7A |
| Maximum Saturation Current | 8.9(Typ)A |
| Max DC Resistance | 0.0145Ohm |
| Lead Style | Radial |
| Height | 15.8mm |
| Product Diameter | 14.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744750560220 to view detailed technical specifications.
No datasheet is available for this part.