
Surface mount wirewound RF chip inductor featuring 5.6nH inductance with a 5% tolerance. This unshielded component operates with a 600mA current rating and a low 100mΩ DC resistance. Designed for high-frequency applications, it offers a Q factor of 40 at 250MHz and a self-resonant frequency of 5.5GHz. The ceramic core and 0805 (2012 metric) case size make it suitable for automated assembly.
Wurth Electronics 744760056C technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.7mm |
| Frequency | 1GHz |
| Height | 1.28mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2.28mm |
| Material | Ceramic |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 5.5GHz |
| Series | WE-KI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760056C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.