Surface mount wirewound RF chip inductor with 8.2nH inductance and 5% tolerance. Features a ceramic core, 600mA current rating, and 60mR DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 60 at 250MHz. Housed in a compact 0805 (2012 metric) case, this unshielded inductor is suitable for high-frequency applications up to 1GHz.
Wurth Electronics 744760082A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.25mm |
| Frequency | 1GHz |
| Height | 1.2mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2mm |
| Material | Ceramic |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 5.5GHz |
| Series | WE-KI |
| Series Resistance | 60mR |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.04g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760082A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.