
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for RF applications up to 500MHz. This wirewound ceramic component offers a 55 Q-factor and a maximum DC current rating of 500mA. It has a DC resistance of 250mR and is housed in an 0805 (2012 metric) case, suitable for tape and reel packaging. Operating temperature range is -40°C to 125°C.
Wurth Electronics 744760127C technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.7mm |
| Frequency | 500MHz |
| Height | 1.28mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2.28mm |
| Material | Ceramic |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 2.5GHz |
| Series | WE-KI |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760127C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
