
Surface mount wirewound RF chip inductor with 120nH inductance and 5% tolerance. Features a ceramic core, 400mA current rating, and 510mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a Q factor of 35 at 150MHz and a self-resonant frequency of 1.1GHz. Housed in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Wurth Electronics 744760212C technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 510mR |
| Depth | 1.7mm |
| Frequency | 250MHz |
| Height | 1.28mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2.28mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistance | 460mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 150MHz |
| Self Resonant Frequency | 1.1GHz |
| Series | WE-KI |
| Series Resistance | 510mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
