Surface mount wirewound RF chip inductor featuring 0.56µH inductance with a 5% tolerance, designed for high-frequency applications with a Q factor of 45 at 25.2MHz. This ferrite core component offers a maximum DC current rating of 450mA and a low DC resistance of 1.1Ω. Housed in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Wurth Electronics 744760256A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 1.1R |
| Height | 0.05inch |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 340MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760256A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.