Surface mount wirewound RF chip inductor with 0.68µH inductance and 5% tolerance. Features a ferrite core, 400mA current rating, and 1.2Ω DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 35 at 25.2MHz and a self-resonant frequency of 188MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744760268A technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.2R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 400uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 188MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760268A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.