Surface mount wirewound RF chip inductor with 0.82µH inductance and 5% tolerance. Features a ferrite core, 300mA current rating, and 1.5Ω DC resistance. Designed for surface mounting with a 0805 (2012 metric) case code, this unshielded component operates from -40°C to 85°C. It offers a Q factor of 35 at 25.2MHz and a self-resonant frequency of 215MHz.
Wurth Electronics 744760282A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.5R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 215MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760282A to view detailed technical specifications.
No datasheet is available for this part.