Surface mount wirewound RF chip inductor featuring 3.9µH inductance with a 5% tolerance, tested at 7.96MHz. This unshielded ferrite core component offers a 200mA current rating and 2.5Ω DC resistance. Operating within a -40°C to 85°C temperature range, it boasts a Q factor of 15 at its test frequency and a self-resonant frequency of 60MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744760339A technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.5R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760339A to view detailed technical specifications.
No datasheet is available for this part.