Surface mount wirewound RF chip inductor with 4.7µH inductance and 5% tolerance, featuring a ferrite core. Designed for surface mounting with a 0805 package size, it offers a DC resistance of 2.8Ω and a maximum DC current rating of 180mA. Operating temperature range is -40°C to 85°C, with a Q factor of 15 at 7.96MHz and a self-resonant frequency of 50MHz.
Wurth Electronics 744760347A technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 2.8R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760347A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.