Surface mount wirewound RF chip inductor featuring 8.2µH inductance with a 5% tolerance, tested at 7.96MHz. This unshielded ferrite core component offers a current rating of 120mA, a DC resistance of 3.5Ω, and a Q factor of 15 at its test frequency. Designed for surface mounting with an 0805 case code, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Wurth Electronics 744760382A technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 3.5R |
| Height | 0.05inch |
| Height - Seated (Max) | 0.058inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760382A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.