Wurth Electronics 744761016A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Inductance | 1.6nH |
| Inductance Tolerance | 5% |
| Max DC Current | 700mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761016A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.