Surface mount wirewound fixed inductor with 1.6nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 case size, and 700mA current rating. Offers a low DC resistance of 30mR and a Q factor of 18 at 250MHz. Operating temperature range from -40°C to 125°C.
Wurth Electronics 744761016C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 30mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 1.6nH |
| Length | 0.065inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | WE-KI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761016C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.