Surface mount wirewound RF chip inductor with 3.3nH inductance and 0.2nH tolerance. Features a 250MHz test frequency, 22 Q-factor, and 5.8GHz self-resonant frequency. Rated for 0.7A maximum DC current and 60mΩ DC resistance. Housed in a 0603 (1608 metric) ceramic case, this unshielded component operates from -40°C to 125°C.
Wurth Electronics 744761033A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.05mm |
| Frequency | 250MHz |
| Height | 1.05mm |
| Inductance | 3.3nH |
| Length | 1.6mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 22 |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 5.8GHz |
| Series | WE-KI |
| Series Resistance | 60mR |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Weight | 0.03g |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761033A to view detailed technical specifications.
No datasheet is available for this part.