Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications up to 250MHz. Features a ceramic core and unshielded construction, offering a Q factor of 35 and a maximum DC current rating of 700mA. This component has a DC resistance of 170mR and operates within a temperature range of -40°C to 125°C, housed in a compact 0603 (1608 metric) case.
Wurth Electronics 744761115A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.05mm |
| Frequency | 250MHz |
| Height | 1.05mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 1.6mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 4GHz |
| Series | WE-KI |
| Series Resistance | 170mR |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.