
Surface mount wirewound RF chip inductor featuring 18nH inductance with a 5% tolerance, operating at 250MHz. This ceramic core component offers a 700mA current rating and a low 120mΩ DC resistance. Designed for surface mounting in a 0603 package, it operates within a -40°C to 125°C temperature range and boasts a Q factor of 35.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744761118C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 120mR |
| Depth | 1.15mm |
| Frequency | 250MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 3.1GHz |
| Series | WE-KI |
| Series Resistance | 120mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.04g |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761118C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.