Surface mount fixed inductor featuring 72nH inductance with a 5% tolerance, operating up to 150MHz. This wirewound ceramic chip inductor offers a 400mA current rating and a Q factor of 35 at 150MHz. It is housed in a compact 0603 (1608 metric) case with a low DC resistance of 490mR. Designed for surface mounting, it operates across a temperature range of -40°C to 125°C.
Wurth Electronics 744761172A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Depth | 1.05mm |
| Frequency | 150MHz |
| Height | 1.05mm |
| Inductance | 72nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistance | 490mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 150MHz |
| Self Resonant Frequency | 1.7GHz |
| Series | WE-KI |
| Series Resistance | 490mR |
| Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761172A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.