
Surface mount wirewound RF chip inductor with 120nH inductance and 5% tolerance, operating at 150MHz. Features a ceramic core, 30 Q-factor, and a maximum DC current rating of 300mA. This 0603 package component offers a DC resistance of 650mR and a self-resonant frequency of 1.3GHz. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744761212C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.15mm |
| Frequency | 150MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 150MHz |
| Self Resonant Frequency | 1.3GHz |
| Series | WE-KI |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
