
Surface mount wirewound RF chip inductor with 330nH inductance and 5% tolerance, designed for 100MHz operation. Features a ceramic core, 150mA current rating, and 2 Ohm DC resistance. This unshielded component is housed in a 0603 (1608 Metric) case, operating from -40°C to 125°C.
Wurth Electronics 744761233A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 2R |
| Depth | 1.05mm |
| Frequency | 100MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Length | 0.065inch |
| Material | Ceramic |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 500MHz |
| Series | WE-KI |
| Series Resistance | 2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761233A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
