Surface mount wirewound RF chip inductor with 390nH inductance and 5% tolerance, designed for 100MHz operation. Features a ceramic core and unshielded construction, offering a Q factor of 20 at 150MHz. Rated for 100mA maximum DC current with a DC resistance of 2.2 Ohms. Housed in a compact 0603 (1608 metric) case, this component operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744761239A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.05mm |
| Frequency | 100MHz |
| Height | 1.05mm |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Material | Ceramic |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 900MHz |
| Series | WE-KI |
| Series Resistance | 2.2R |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761239A to view detailed technical specifications.
No datasheet is available for this part.