Surface mount fixed inductor with 6.8nH inductance and 5% tolerance. Features a ceramic core, 1A current rating, and 60mR DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 50 at 100MHz and a self-resonant frequency of 5.5GHz. Packaged in a 1008 (2520 metric) case for tape and reel automated assembly.
Wurth Electronics 744762068A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 60mR |
| Frequency | 1GHz |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.28R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 7.9MHz |
| Self Resonant Frequency | 5.5GHz |
| Series | WE-KI |
| Series Resistance | 60mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 5% |
| Weight | 0.02g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762068A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.