Surface mount wirewound RF chip inductor with 33nH inductance and 5% tolerance. Features a ceramic core, 1A current rating, and 100mΩ DCR. Operates from -40°C to 125°C with a Q factor of 60 at 350MHz. Packaged in a 1008 (2520 metric) case for tape and reel automated assembly.
Wurth Electronics 744762133A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | WE-KI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.