Surface mount wirewound RF chip inductor with 39nH inductance and 5% tolerance. Features a ceramic core, 1A current rating, and 100mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 60 at 100MHz. Housed in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Wurth Electronics 744762139A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Frequency | 350MHz |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 1.5GHz |
| Series | WE-KI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 5% |
| Weight | 0.02g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762139A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.