
Surface mount wirewound RF chip inductor with 0.27µH inductance and 5% tolerance. Features a ceramic core, 600mA current rating, and 0.75Ω DC resistance. Operates over a -40°C to 125°C temperature range, with a Q factor of 45 at 100MHz and a self-resonant frequency of 650MHz. Packaged in a 1008 (2520 metric) case, it is RoHS compliant and supplied on tape and reel.
Wurth Electronics 744762227A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 750mR |
| Height | 0.039inch |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | WE-KI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762227A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.