
Surface mount wirewound RF chip inductor with 0.39µH inductance and 5% tolerance. Features a ceramic core, 470mA current rating, and 1.06Ω DCR. Operates within a -40°C to 125°C temperature range, offering a Q factor of 45 at 100MHz and a self-resonant frequency of 530MHz. Packaged in a 1008 (2520 metric) case, it is suitable for tape and reel assembly.
Wurth Electronics 744762239A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 470mA |
| DC Resistance (DCR) | 1.06R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 530MHz |
| Series | WE-KI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762239A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
