
Surface mount wirewound RF chip inductor with 820nH inductance and 5% tolerance. Features a ceramic core, 180mA current rating, and 2.3 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C. Designed for surface mounting with a 1008 case code.
Wurth Electronics 744762282A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Resistance (DCR) | 2.3R |
| Frequency | 100MHz |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.3R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 25MHz |
| Self Resonant Frequency | 350MHz |
| Series | WE-KI |
| Series Resistance | 2.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.02g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762282A to view detailed technical specifications.
No datasheet is available for this part.