Surface mount wirewound RF chip inductor with 2.7µH inductance and 5% tolerance, featuring a ferrite core. Designed for 7.96MHz test frequency with a Q factor of 20 and a maximum DC current rating of 195mA. This component offers a DC resistance of 2.6Ω and operates within a temperature range of -40°C to 85°C, packaged in a 1008 case size.
Wurth Electronics 744762327A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 195mA |
| DC Resistance (DCR) | 2.6R |
| Height | 0.039inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762327A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.