Surface mount wirewound RF chip inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 185mA current rating, and 2.85Ω DC resistance. Operates within a -40°C to +85°C temperature range, with a Q factor of 20 at 7.96MHz. Packaged in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Wurth Electronics 744762333A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Resistance (DCR) | 2.85R |
| Height | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762333A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.