Surface mount wirewound RF chip inductor featuring 8.2µH inductance with a 5% tolerance, tested at 7.96MHz. This unshielded ferrite core component offers a 160mA current rating and 3.05Ω DC resistance. Housed in a 1008 (2520 metric) case, it operates within a -40°C to 85°C temperature range.
Wurth Electronics 744762382A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 3.05R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762382A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.