Wurth Electronics 744764004 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | WE-GF |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744764004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.