
Surface mount fixed inductor featuring 24nH inductance with a 5% tolerance, designed for RF applications up to 250MHz. This wirewound ceramic chip inductor offers a Q factor of 25 and a maximum DC current rating of 400mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 300mR. Packaged in an 0402 (1005 metric) case, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 744765124A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.55mm |
| Frequency | 250MHz |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 24nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 2.7GHz |
| Series | WE-KI |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744765124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
