Wurth Electronics 744766147 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | WE-GF |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744766147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.