Surface mount general purpose power inductor with 1.2µH inductance and 40% tolerance. Features a ferrite core, 12A current rating, and 7mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 16.6A and self-resonant frequency of 45MHz. Shielded construction, AEC-Q200 qualified, and RoHS compliant.
Wurth Electronics 74477001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 7mR |
| Depth | 12mm |
| Height | 8mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 40% |
| Inductor Type | POWER |
| Length | 12mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 7mR |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 16.6A |
| Self Resonant Frequency | 45MHz |
| Series | WE-PD |
| Series Resistance | 7mR |
| Shielding | Shielded |
| Size | 8mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 40% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.