
Surface mount fixed inductor featuring 7.6µH inductance with a ±40% tolerance, tested at 1kHz. This shielded, wirewound power choke utilizes a ferrite core and offers a 7.4A current rating with a low 20mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it is AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 74477007 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.4A |
| DC Resistance (DCR) | 20mR |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 7.6uH |
| Inductance Tolerance | 40% |
| Length | 12mm |
| Max DC Current | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RMS Current (Irms) | 7.4A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 21.3MHz |
| Series | WE-PD |
| Series Resistance | 20mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 40% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.