
Surface mount fixed inductor with 470µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a maximum DC current rating of 900mA. Offers a DC resistance (DCR) of 980mΩ and a saturation current of 900mA. Operates within a temperature range of -40°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 2.6MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744770247W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 980mR |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| Saturation Current | 900mA |
| Self Resonant Frequency | 2.6MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744770247W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.